+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT x2 | |
Contact current max. | 20A | |
DC contacts rating @R | 20A / 14V DC | |
Manufacturer series | CJ | |
Relay variant | automotive, miniature | |
Mounting | PCB | |
Coil resistance | 225Ω | |
Operate time | 10ms | |
Body dimensions | 12.2x13.7x13.5mm | |
Coil power consumption | 640mW | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 50Ω | |
Electrical life | 100000 cycles | |
Contact material | silver alloy | |
Terminal pitch | 4.5mm | |
Coil current | 53.3mA | |
Leads | for PCB | |
Operating temperature | -40...85°C |