+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACJC10AV2LBULK

Connector: Jack 6,3mm + XLR; socket; female; straight; THT; IP40

Manufacturer: AMPHENOL

Manufacturer part number:
ACJC10AV2LBULK
TME Symbol:
ACJC10AV2LBULK

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm + XLR
Connector
socket
Kind of connector
female
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
THT
IP rating
IP40
Contact plating
gold-plated, silver plated
Connector variant
  • low profile
  • stereo
  • with on/off switch
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJC10AV2LBULK
0 in TME stock
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)