+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | Jack 6,3mm + XLR | |
Connector | socket | |
Kind of connector | female | |
Connector variant | mono | |
Spatial orientation | straight | |
Mechanical mounting | flange (2 holes), for panel mounting | |
Electrical mounting | soldering | |
IP rating | IP40 | |
Contact plating | gold-plated, silver plated |