+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACJM-MHD

Connector: Jack 6,3mm; socket; female; ways: 2; angled 90°; THT

Manufacturer: AMPHENOL

Manufacturer part number:
ACJM-MHD
TME Symbol:
ACJM-MHD

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
tinned
Connector variant
  • double
  • mono
  • with double switch
Gross weight16.222 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJM-MHD
0 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 200 pcs - 1.96 USDGross price for quantities from 200 pcs - 1.96 USD
Net price for quantities from 300 pcs - 1.92 USDGross price for quantities from 300 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.87 USDGross price for quantities from 500 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs