+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | Jack 3,5mm + Jack 6,3mm | |
Connector | socket | |
Kind of connector | female | |
Number of ways | 2 | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting | |
Electrical mounting | THT | |
Contact plating | tinned |