+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACJM-PH

Connector: Jack 6,3mm; socket; female; mono; ways: 2; angled 90°

Manufacturer: AMPHENOL

Manufacturer part number:
ACJM-PH
TME Symbol:
ACJM-PH

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
tinned
Design
on/off switch
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJM-PH
13 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 200 pcs - 0.84 USDGross price for quantities from 200 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs