+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACJM-PHDR

Connector: Jack 6,3mm; socket; female; mono; angled 90°; tinned

Manufacturer: AMPHENOL

Manufacturer part number:
ACJM-PHDR
TME Symbol:
ACJM-PHDR

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
mono
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Contact plating
tinned
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJM-PHDR
0 in TME stock
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)