+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACJR-SBK

Connector: RCA; plug; female; straight; soldering; grey; for cable


Manufacturer: AMPHENOL

Manufacturer part number:
ACJR-SBK
TME Symbol:
ACJR-SBK

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Body colour
grey
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
black
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight17.01 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACJR-SBK
94 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.24 USDGross price for quantities from 50 pcs - 3.24 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
Net price for quantities from 250 pcs - 2.22 USDGross price for quantities from 250 pcs - 2.22 USD
Net price for quantities from 300 pcs - 2.15 USDGross price for quantities from 300 pcs - 2.15 USD
Net price for quantities from 375 pcs - 2.10 USDGross price for quantities from 375 pcs - 2.10 USD
Net price for quantities from 500 pcs - 2.06 USDGross price for quantities from 500 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs