+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | RCA | |
Connector | plug | |
Kind of connector | female | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Body colour | grey | |
Contact plating | gold-plated | |
Mechanical mounting | for cable | |
Marker colour | blue | |
Cable external diameter | 3...7mm | |
Max cable section | 2.5mm2 |