+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACJS-HHDR-AU

Connector: Jack 6,3mm; socket; female; without nut,stereo; ways: 3

Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-HHDR-AU
TME Symbol:
ACJS-HHDR-AU

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
gold-plated
Connector variant
  • stereo
  • without nut
Gross weight5.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJS-HHDR-AU
0 in TME stock
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs