+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACJS-LHOP

Connector: Jack 6,3mm; right; tinned; M

Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-LHOP
TME Symbol:
ACJS-LHOP

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Spatial orientation
right
Contact plating
tinned
Manufacturer series
M
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
See other products from this series.:
*
ACJS-LHOP
0 in TME stock
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.