+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACJS-NH35

Connector: Jack 3,5mm; socket; female; ways: 3; angled 90°; THT

Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-NH35
TME Symbol:
ACJS-NH35

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
THT
Connector variant
  • stereo
  • with double switch
  • without nut
Gross weight2.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL
*
ACJS-NH35
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs