+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACM12US05

Power supply: switching; mains power supply,mains,plug-in; 5VDC


Manufacturer: XP POWER

Manufacturer part number:
ACM12US05
TME Symbol:
ACM12US05

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC
Maximum output current
2A
Power
10W
Plug variant
none
Kind of output connector
5,5/2,1
Body dimensions
76x30.3x48.2mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.5m
Efficiency
80.6%
Connector variant
straight
Polarisation
positive inner pin
Application
medical applications
Related items
ACM-PLUG-AU, ACM-PLUG-CN, ACM-PLUG-EU, ACM-PLUG-UK, ACM-PLUG-US
Operating temperature
-5...60°C
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight123.04 g
Certificates
See other products in this category: Plug-in Power Supplies XP POWER,
*
ACM12US05
11 in TME stock
Net price for quantities from 1 pcs - 14.92 USDGross price for quantities from 1 pcs - 14.92 USD
Net price for quantities from 25 pcs - 13.92 USDGross price for quantities from 25 pcs - 13.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.