+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACML-7400-000E

IC: interface; digital isolator; 133.3Mbps; 3÷5.5VDC; SMD; SO16-W


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACML-7400-000E
TME Symbol:
ACML-7400-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
133.3Mbps
Mounting
SMD
Case
SO16-W
Operating temperature
-40...105°C
Number of channels
4
Kind of package
tube
Insulation voltage
5.6kV
Number of inputs
4/0
Kind of channel
unidirectional
Supply voltage
  • 3...5.5V DC
Gross weight0.564 g
Certificates
See other products in this category: Interfaces others - integrated circuits BROADCOM (AVAGO),
*
ACML-7400-000E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.90 USDGross price for quantities from 1 pcs - 12.90 USD
Packaging method by the manufacturer:Tube = 45 pcs