+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACNBB

Converter; HDMI 1.4; 3D,Full HD 1080p; 0.15m; black


Manufacturer: VENTION

Manufacturer part number:
ACNBB
TME Symbol:
ACNBB

Specification

Manufacturer
VENTION
Type of transition
converter
Version
HDMI 1.4
Support
3D, Full HD 1080p
Cable length
0.15m
Transition features
interference ferrite filter
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD plug
  • HDMI socket
  • Jack 3.5mm 3pin socket
  • USB B micro socket
Gross weight65.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
ACNBB
11 in TME stock
Net price for quantities from 1 pcs - 14.68 USDGross price for quantities from 1 pcs - 14.68 USD
Net price for quantities from 5 pcs - 12.01 USDGross price for quantities from 5 pcs - 12.01 USD
Net price for quantities from 10 pcs - 10.68 USDGross price for quantities from 10 pcs - 10.68 USD
Net price for quantities from 20 pcs - 9.35 USDGross price for quantities from 20 pcs - 9.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.