+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACNT-H79A-000E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; 7.5kV; SO8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACNT-H79A-000E
TME Symbol:
ACNT-H79A-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
7.5kV
Case
SO8
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACNT-H79A-000E
0 in TME stock
Net price for quantities from 1 pcs - 11.48 USDGross price for quantities from 1 pcs - 11.48 USD
Net price for quantities from 5 pcs - 9.87 USDGross price for quantities from 5 pcs - 9.87 USD
Net price for quantities from 10 pcs - 9.15 USDGross price for quantities from 10 pcs - 9.15 USD
Net price for quantities from 50 pcs - 7.82 USDGross price for quantities from 50 pcs - 7.82 USD
Net price for quantities from 80 pcs - 7.52 USDGross price for quantities from 80 pcs - 7.52 USD
Net price for quantities from 100 pcs - 7.39 USDGross price for quantities from 100 pcs - 7.39 USD
Net price for quantities from 160 pcs - 7.26 USDGross price for quantities from 160 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.