+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACNV260E-300E

Optocoupler; SMD; Ch: 1; OUT: open collector; Uinsul: 5kV; Urmax: 3V

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACNV260E-300E
TME Symbol:
ACNV260E-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
open collector
Insulation voltage
5kV
Case
DIP10 Gullwing
Max. off-state voltage
3V
Load current
20mA
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACNV260E-300E
0 in TME stock
Net price for quantities from 175 pcs - 6.27 USDGross price for quantities from 175 pcs - 6.27 USD
No. of pieces (Multiplicity: 175)
Minimum order quantity: 175.
Multiplicity: 175.