+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACNV3130-000E

Optocoupler; THT; Ch: 1; OUT: IGBT driver; 7.5kV; DIP10; 50kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACNV3130-000E
TME Symbol:
ACNV3130-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
7.5kV
Case
DIP10
Turn-on time
0.1µs
Turn-off time
0.1µs
Slew rate
50kV/μs
Gross weight2.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACNV3130-000E
0 in TME stock
No. of pieces (Multiplicity: 175)
Minimum order quantity: 175.
Multiplicity: 175.
Product for special order