+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACNV4506-300E

Optocoupler; SMD; Ch: 1; OUT: transistor; 7.5kV; CTR@If: 90%@10mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACNV4506-300E
TME Symbol:
ACNV4506-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
7.5kV
CTR@If
90%@10mA
Case
Gull wing 10
Slew rate
35kV/μs
Gross weight0.41 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACNV4506-300E
0 in TME stock
No. of pieces (Multiplicity: 175)
Minimum order quantity: 175.
Multiplicity: 175.
Product for special order