+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACNW261L-500E

Optocoupler; SMD; Ch: 1; OUT: gate; Uinsul: 5kV; SMD8; Urmax: 5V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACNW261L-500E
TME Symbol:
ACNW261L-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate
Insulation voltage
5kV
Case
SMD8
Max. off-state voltage
5V
Gross weight0.938 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACNW261L-500E
710 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 25 pcs - 4.55 USDGross price for quantities from 25 pcs - 4.55 USD
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 4.25 USD
Net price for quantities from 100 pcs - 3.93 USDGross price for quantities from 100 pcs - 3.93 USD
Net price for quantities from 500 pcs - 3.09 USDGross price for quantities from 500 pcs - 3.09 USD
Net price for quantities from 750 pcs - 2.87 USDGross price for quantities from 750 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.