+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACNW3190-300E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; 5kV; Gull wing 8; 30kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACNW3190-300E
TME Symbol:
ACNW3190-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
Gull wing 8
Turn-on time
0.1µs
Turn-off time
0.1µs
Slew rate
30kV/μs
Gross weight0.76 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACNW3190-300E
168 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 25 pcs - 3.69 USDGross price for quantities from 25 pcs - 3.69 USD
Net price for quantities from 42 pcs - 3.53 USDGross price for quantities from 42 pcs - 3.53 USD
Net price for quantities from 84 pcs - 3.39 USDGross price for quantities from 84 pcs - 3.39 USD
Net price for quantities from 504 pcs - 3.20 USDGross price for quantities from 504 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs