+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACNW3430-300E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; 5kV; Gull wing 8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACNW3430-300E
TME Symbol:
ACNW3430-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
Gull wing 8
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACNW3430-300E
0 in TME stock
Net price for quantities from 168 pcs - 2.97 USDGross price for quantities from 168 pcs - 2.97 USD
No. of pieces (Multiplicity: 42)
Minimum order quantity: 168.
Multiplicity: 42.