+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPBB

Converter; D-Sub 15pin HD socket,HDMI plug; HDMI 1.4; 0.15m


Manufacturer: VENTION

Manufacturer part number:
ACPBB
TME Symbol:
ACPBB

Specification

Manufacturer
VENTION
Type of transition
converter
Version
HDMI 1.4
Support
3D, Full HD 1080p
Cable length
0.15m
Transition features
interference ferrite filter
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • HDMI plug
Gross weight36.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
ACPBB
55 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 5 pcs - 6.51 USDGross price for quantities from 5 pcs - 6.51 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 20 pcs - 5.06 USDGross price for quantities from 20 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.