+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-214-560E

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3kV; Uce: 80V; SO4

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-214-560E
TME Symbol:
ACPL-214-560E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3kV
Collector-emitter voltage
80V
Case
SO4
Turn-on time
3µs
Turn-off time
3µs
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-214-560E
0 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.