+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-217-500E

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 80V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-217-500E
TME Symbol:
ACPL-217-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
50-600%@5mA
Collector-emitter voltage
80V
Case
SO4
Turn-on time
3µs
Turn-off time
3µs
Slew rate
10kV/μs
Gross weight0.109 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-217-500E
12431 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 35 pcs - 0.40 USDGross price for quantities from 35 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
Net price for quantities from 9000 pcs - 0.23 USDGross price for quantities from 9000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs