+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-217-56CE

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3kV; Uce: 80V; SO4


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-217-56CE
TME Symbol:
ACPL-217-56CE

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3kV
Collector-emitter voltage
80V
Case
SO4
Max. off-state voltage
6V
Gross weight0.108 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-217-56CE
2160 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 1500 pcs - 0.27 USDGross price for quantities from 1500 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 6000 pcs - 0.25 USDGross price for quantities from 6000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs