+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-244-500E

Optocoupler; SMD; Ch: 4; OUT: transistor; 3.75kV; SO16; 10kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-244-500E
TME Symbol:
ACPL-244-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
20-400%@1mA
Case
SO16
Turn-on time
3µs
Turn-off time
3µs
Slew rate
10kV/μs
Gross weight0.337 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-244-500E
6485 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 1.98 USDGross price for quantities from 5 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.11 USD
Net price for quantities from 2000 pcs - 1.05 USDGross price for quantities from 2000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs