+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-244-560E

Optocoupler; SMD; Ch: 4; OUT: transistor; Uinsul: 3kV; Uce: 80V

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-244-560E
TME Symbol:
ACPL-244-560E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
3kV
Collector-emitter voltage
80V
Case
SOIC16
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-244-560E
0 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
Net price for quantities from 2000 pcs - 1.11 USDGross price for quantities from 2000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.