+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-247-560E

Optocoupler; SMD; Ch: 4; OUT: transistor; Uinsul: 3kV; Uce: 80V; SO16


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-247-560E
TME Symbol:
ACPL-247-560E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
transistor
Insulation voltage
3kV
Collector-emitter voltage
80V
Case
SO16
Max. off-state voltage
6V
Gross weight0.337 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-247-560E
146 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 2000 pcs - 0.97 USDGross price for quantities from 2000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs