+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-32JT-000E

Optocoupler; SMD; Ch: 1; OUT: gate; 5kV; SO16; 50kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-32JT-000E
TME Symbol:
ACPL-32JT-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate
Insulation voltage
5kV
Case
SO16
Turn-on time
70ns
Turn-off time
35ns
Slew rate
50kV/μs
Gross weight0.588 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-32JT-000E
0 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 45 pcs - 5.64 USDGross price for quantities from 45 pcs - 5.64 USD
Net price for quantities from 90 pcs - 5.34 USDGross price for quantities from 90 pcs - 5.34 USD
Net price for quantities from 135 pcs - 5.19 USDGross price for quantities from 135 pcs - 5.19 USD
Net price for quantities from 225 pcs - 5.00 USDGross price for quantities from 225 pcs - 5.00 USD
Net price for quantities from 540 pcs - 4.78 USDGross price for quantities from 540 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs