+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 2 | |
Kind of output | IGBT driver | |
Insulation voltage | 5kV | |
Case | SO16 | |
Slew rate | 50kV/μs | |
Max. off-state voltage | 5V | |
Kind of package | tube |