+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-335J-000E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; 5kV; SO16; 50kV/μs; tube


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-335J-000E
TME Symbol:
ACPL-335J-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
SO16
Slew rate
50kV/μs
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-335J-000E
0 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 20 pcs - 3.72 USDGross price for quantities from 20 pcs - 3.72 USD
Net price for quantities from 45 pcs - 3.68 USDGross price for quantities from 45 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.