+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-336J-000E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; Uinsul: 5kV; SO16; 30kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-336J-000E
TME Symbol:
ACPL-336J-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
SO16
Slew rate
30kV/μs
Max. off-state voltage
5V
Kind of package
tube
Load current
20mA
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-336J-000E
0 in TME stock
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
Net price for quantities from 10 pcs - 4.99 USDGross price for quantities from 10 pcs - 4.99 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 45 pcs - 4.22 USDGross price for quantities from 45 pcs - 4.22 USD
Net price for quantities from 135 pcs - 3.95 USDGross price for quantities from 135 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.