+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-338J-000E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; 5kV; SO16; 100kV/μs; tube


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-338J-000E
TME Symbol:
ACPL-338J-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
SO16
Slew rate
100kV/μs
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-338J-000E
0 in TME stock
Net price for quantities from 135 pcs - 3.09 USDGross price for quantities from 135 pcs - 3.09 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 135.
Multiplicity: 45.