+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-339J-500E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; Uinsul: 5kV; SO16; 25kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-339J-500E
TME Symbol:
ACPL-339J-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
SO16
Slew rate
25kV/μs
Max. off-state voltage
5V
Kind of package
tape
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-339J-500E
0 in TME stock
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.
Product for special order