+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-782T-300E

Optocoupler; SMD; OUT: isolation amplifier; 500mV; Gull wing 8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-782T-300E
TME Symbol:
ACPL-782T-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Kind of output
isolation amplifier
Collector-emitter voltage
500mV
Case
Gull wing 8
Turn-on time
6.6µs
Turn-off time
6.6µs
Slew rate
15kV/μs
Gross weight0.507 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-782T-300E
0 in TME stock
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 50 pcs - 7.27 USDGross price for quantities from 50 pcs - 7.27 USD
Net price for quantities from 100 pcs - 6.99 USDGross price for quantities from 100 pcs - 6.99 USD
Net price for quantities from 250 pcs - 6.76 USDGross price for quantities from 250 pcs - 6.76 USD
Net price for quantities from 500 pcs - 6.65 USDGross price for quantities from 500 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs