+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-7900-000E

Optocoupler; THT; Ch: 2; OUT: isolation amplifier; 500mV; DIP8

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-7900-000E
TME Symbol:
ACPL-7900-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
isolation amplifier
Collector-emitter voltage
500mV
Case
DIP8
Turn-on time
1.7µs
Turn-off time
1.7µs
Slew rate
15kV/μs
Gross weight0.564 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-7900-000E
524 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs