+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-796J-000E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; 5kV; SO16


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-796J-000E
TME Symbol:
ACPL-796J-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
SO16
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-796J-000E
0 in TME stock
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 10 pcs - 5.23 USDGross price for quantities from 10 pcs - 5.23 USD
Net price for quantities from 135 pcs - 4.77 USDGross price for quantities from 135 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.