+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-847-06GE

Optocoupler; THT; Ch: 4; OUT: transistor; Uinsul: 5kV; Uce: 70V; DIP16

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-847-06GE
TME Symbol:
ACPL-847-06GE

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
transistor
Insulation voltage
5kV
Collector-emitter voltage
70V
Case
DIP16
Max. off-state voltage
6V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-847-06GE
0 in TME stock
Net price for quantities from 650 pcs - 0.65 USDGross price for quantities from 650 pcs - 0.65 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 650.
Multiplicity: 25.