+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-C87AT-500E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; 5kV; SO8

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-C87AT-500E
TME Symbol:
ACPL-C87AT-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
SO8
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-C87AT-500E
0 in TME stock
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 10 pcs - 7.80 USDGross price for quantities from 10 pcs - 7.80 USD
Net price for quantities from 50 pcs - 6.88 USDGross price for quantities from 50 pcs - 6.88 USD
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
Net price for quantities from 200 pcs - 6.14 USDGross price for quantities from 200 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.