+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-CBK

Connector: RCA; plug; male; audio video; short; straight; soldering


Manufacturer: AMPHENOL

Manufacturer part number:
ACPL-CBK
TME Symbol:
ACPL-CBK

Specification

Manufacturer
AMPHENOL
Type of connector
RCA
Connector
plug
Kind of connector
male
Connector family
audio video
Connector variant
short
Spatial orientation
straight
Electrical mounting
soldering
Body colour
black
Contact plating
gold-plated
Mechanical mounting
for cable
Marker colour
black
Cable external diameter
3...7mm
Max cable section
2.5mm2
Gross weight14.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors AMPHENOL,
*
ACPL-CBK
2190 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 200 pcs - 2.18 USDGross price for quantities from 200 pcs - 2.18 USD
Net price for quantities from 300 pcs - 1.98 USDGross price for quantities from 300 pcs - 1.98 USD
Net price for quantities from 400 pcs - 1.93 USDGross price for quantities from 400 pcs - 1.93 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs