+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | IGBT driver | |
Insulation voltage | 3.75kV | |
Case | SO8 | |
Turn-on time | 50ns | |
Turn-off time | 50ns | |
Slew rate | 30kV/μs | |
Manufacturer series | ACPL-H312 |