+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-K44T-560E

Optocoupler; SMD; Ch: 2; OUT: transistor; 5kV; SOIC8; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-K44T-560E
TME Symbol:
ACPL-K44T-560E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
5kV
Case
SOIC8
Turn-on time
150ns
Turn-off time
0.5µs
Load current
20mA
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
ACPL-K44T-560E
0 in TME stock
Net price for quantities from 1000 pcs - 2.78 USDGross price for quantities from 1000 pcs - 2.78 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.