+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-K63L-000E

Optocoupler; SMD; Ch: 2; OUT: open collector; 3.75kV; 15Mbps; SO8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-K63L-000E
TME Symbol:
ACPL-K63L-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
open collector
Insulation voltage
3.75kV
Transfer rate
15Mbps
Case
SO8
Turn-on time
45ns
Turn-off time
25ns
Slew rate
25kV/μs
Gross weight0.27 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-K63L-000E
0 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 80 pcs - 3.97 USDGross price for quantities from 80 pcs - 3.97 USD
Net price for quantities from 160 pcs - 3.88 USDGross price for quantities from 160 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs