+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-M21L-000E

Optocoupler; SMD; Ch: 1; OUT: CMOS; 3.75kV; 5Mbps; SO5; 40kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-M21L-000E
TME Symbol:
ACPL-M21L-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
CMOS
Insulation voltage
3.75kV
Transfer rate
5Mbps
Case
SO5
Turn-on time
11ns
Turn-off time
11ns
Slew rate
40kV/μs
Manufacturer series
ACPL-x2xL
Gross weight0.087 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
See other products from this series.:
*
ACPL-M21L-000E
393 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs