+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-M61L-500E

Optocoupler; SMD; Ch: 1; OUT: CMOS; 3.75kV; 10Mbps; SO5; 35kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-M61L-500E
TME Symbol:
ACPL-M61L-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
CMOS
Insulation voltage
3.75kV
Transfer rate
10Mbps
Case
SO5
Turn-on time
10ns
Turn-off time
10ns
Slew rate
35kV/μs
Manufacturer series
ACPL-x6xL
Gross weight0.18 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
See other products from this series.:
*
ACPL-M61L-500E
1154 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 30 pcs - 1.97 USDGross price for quantities from 30 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 200 pcs - 1.66 USDGross price for quantities from 200 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.40 USDGross price for quantities from 1000 pcs - 1.40 USD
Net price for quantities from 1500 pcs - 1.34 USDGross price for quantities from 1500 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs