+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-P302-500E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; Uinsul: 3.75kV

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-P302-500E
TME Symbol:
ACPL-P302-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
3.75kV
Case
SOIC6
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-P302-500E
0 in TME stock
Net price for quantities from 1000 pcs - 1.39 USDGross price for quantities from 1000 pcs - 1.39 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.