+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-P314-000E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; 3.75kV; SO6; 25kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-P314-000E
TME Symbol:
ACPL-P314-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
3.75kV
Case
SO6
Turn-on time
50ns
Turn-off time
50ns
Slew rate
25kV/μs
Gross weight0.207 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-P314-000E
335 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 200 pcs - 1.61 USDGross price for quantities from 200 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.42 USDGross price for quantities from 1000 pcs - 1.42 USD
Net price for quantities from 1500 pcs - 1.39 USDGross price for quantities from 1500 pcs - 1.39 USD
Net price for quantities from 2000 pcs - 1.38 USDGross price for quantities from 2000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs