+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-P349-060E

Optocoupler; SMD; Ch: 1; OUT: gate; Uinsul: 3.75kV; SOIC6; Urmax: 5V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-P349-060E
TME Symbol:
ACPL-P349-060E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate
Insulation voltage
3.75kV
Case
SOIC6
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-P349-060E
0 in TME stock
Net price for quantities from 200 pcs - 2.18 USDGross price for quantities from 200 pcs - 2.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.