+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ACPL-W349-000E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; Uinsul: 5kV


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ACPL-W349-000E
TME Symbol:
ACPL-W349-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Insulation voltage
5kV
Case
SOIC6
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
ACPL-W349-000E
0 in TME stock
Net price for quantities from 200 pcs - 2.47 USDGross price for quantities from 200 pcs - 2.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.